4542-632-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4542-632-N

DigiKey Part Number
1772-1397-ND
Manufacturer
Manufacturer Product Number
4542-632-N
Description
HEX STANDOFF #6-32 NYLON 1"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Nylon 1.000" (25.40mm) 1"
Datasheet
 Datasheet
EDA/CAD Models
4542-632-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.250" (31.75mm) 1 1/4"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 874
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,05000 Kč13,05 Kč
510,82000 Kč54,10 Kč
1010,04100 Kč100,41 Kč
259,16920 Kč229,23 Kč
508,59260 Kč429,63 Kč
1008,07270 Kč807,27 Kč
2507,47360 Kč1 868,40 Kč
5007,07574 Kč3 537,87 Kč
1 0006,71958 Kč6 719,58 Kč
Manufacturers Standard Package
Unit Price without VAT:13,05000 Kč
Unit Price with VAT:15,79050 Kč