
4504-440-N | |
|---|---|
DigiKey Part Number | 1772-1808-ND |
Manufacturer | |
Manufacturer Product Number | 4504-440-N |
Description | HEX STANDOFF #4-40 NYLON 7/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | 4504-440-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.626" (15.90mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 5 | 43,34000 Kč | 216,70 Kč |
| 10 | 40,56800 Kč | 405,68 Kč |
| 25 | 37,36800 Kč | 934,20 Kč |
| 50 | 35,24720 Kč | 1 762,36 Kč |
| 100 | 33,35320 Kč | 3 335,32 Kč |
| 250 | 31,15432 Kč | 7 788,58 Kč |
| 500 | 29,69202 Kč | 14 846,01 Kč |
| 1 000 | 28,38195 Kč | 28 381,95 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |











