



5788800-1 | |
|---|---|
DigiKey Part Number | A121096-ND |
Manufacturer | |
Manufacturer Product Number | 5788800-1 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5788800-1 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA), Nylon |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,01000 Kč | 249,01 Kč |
| 10 | 211,68300 Kč | 2 116,83 Kč |
| 25 | 198,42760 Kč | 4 960,69 Kč |
| 65 | 185,48877 Kč | 12 056,77 Kč |
| 130 | 176,63808 Kč | 22 962,95 Kč |
| 260 | 168,21323 Kč | 43 735,44 Kč |
| 520 | 160,19110 Kč | 83 299,37 Kč |
| 1 040 | 152,55538 Kč | 158 657,60 Kč |
| Unit Price without VAT: | 249,01000 Kč |
|---|---|
| Unit Price with VAT: | 301,30210 Kč |














