
4075-1032-SS | |
|---|---|
DigiKey Part Number | 1772-2382-ND |
Manufacturer | |
Manufacturer Product Number | 4075-1032-SS |
Description | ROUND STANDOFF #10-32 SS 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Stainless Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.879" (22.34mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,55000 Kč | 122,55 Kč |
| 5 | 105,02800 Kč | 525,14 Kč |
| 10 | 98,80800 Kč | 988,08 Kč |
| 25 | 91,62120 Kč | 2 290,53 Kč |
| 50 | 86,84840 Kč | 4 342,42 Kč |
| 100 | 82,57690 Kč | 8 257,69 Kč |
| 250 | 77,60640 Kč | 19 401,60 Kč |
| 500 | 74,29822 Kč | 37 149,11 Kč |
| 1 000 | 71,33316 Kč | 71 333,16 Kč |
| Unit Price without VAT: | 122,55000 Kč |
|---|---|
| Unit Price with VAT: | 148,28550 Kč |



