4107-1032-SS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4107-1032-SS

DigiKey Part Number
1772-2197-ND
Manufacturer
Manufacturer Product Number
4107-1032-SS
Description
ROUND STANDOFF #10-32 SS 76.20MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #10-32 Stainless Steel 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.313" (7.94mm)
Between Board Height
3.000" (76.20mm)
Length - Overall
3.379" (85.84mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 371
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1198,49000 Kč198,49 Kč
5171,27400 Kč856,37 Kč
10161,57900 Kč1 615,79 Kč
25150,30240 Kč3 757,56 Kč
50142,81240 Kč7 140,62 Kč
100136,11080 Kč13 611,08 Kč
250128,30976 Kč32 077,44 Kč
500123,11410 Kč61 557,05 Kč
1 000118,45397 Kč118 453,97 Kč
Manufacturers Standard Package
Unit Price without VAT:198,49000 Kč
Unit Price with VAT:240,17290 Kč