
3049-C-632-B | |
|---|---|
DigiKey Part Number | 1772-2748-ND |
Manufacturer | |
Manufacturer Product Number | 3049-C-632-B |
Description | ROUND STANDOFF #6-32 BRASS 3/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Brass 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.150" (3.81mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.510" (12.95mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,37000 Kč | 23,37 Kč |
| 5 | 19,61800 Kč | 98,09 Kč |
| 10 | 18,29200 Kč | 182,92 Kč |
| 25 | 16,76440 Kč | 419,11 Kč |
| 50 | 15,75380 Kč | 787,69 Kč |
| 100 | 14,85290 Kč | 1 485,29 Kč |
| 250 | 13,80460 Kč | 3 451,15 Kč |
| 500 | 13,10910 Kč | 6 554,55 Kč |
| 1 000 | 12,48644 Kč | 12 486,44 Kč |
| Unit Price without VAT: | 23,37000 Kč |
|---|---|
| Unit Price with VAT: | 28,27770 Kč |







