Hex Standoff Threaded #6-32 Aluminum 0.750" (19.05mm) 3/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #6-32 Aluminum 0.750" (19.05mm) 3/4"
2108-632-AL-7
2108-632-AL-7

2108-632-AL-7

DigiKey Part Number
1772-1979-ND
Manufacturer
Manufacturer Product Number
2108-632-AL-7
Description
HEX STANDOFF #6-32 ALUMINUM 3/4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Aluminum 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
EDA/CAD Models
2108-632-AL-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
0.750" (19.05mm) 3/4"
Features
-
Material
Plating
Iridite
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
510,91800 Kč54,59 Kč
1010,14200 Kč101,42 Kč
259,24760 Kč231,19 Kč
508,65960 Kč432,98 Kč
1008,13460 Kč813,46 Kč
2507,52820 Kč1 882,05 Kč
5007,12546 Kč3 562,73 Kč
1 0006,76514 Kč6 765,14 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč