
1998-3 | |
|---|---|
DigiKey Part Number | 36-1998-3-ND |
Manufacturer | |
Manufacturer Product Number | 1998-3 |
Description | CONN PC PIN CIRC 0.020DIA GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 1998-3 Models |
Category | Length - Overall 0.370" (9.40mm) |
Manufacturer Keystone Electronics | Flange Diameter 0.045" (1.14mm) |
Packaging Bulk | Mounting Hole Diameter 0.024" (0.61mm) |
Part Status Active | Mounting Type Through Hole |
Terminal Type PC Pin | Termination Solder |
Terminal Style Single End | Insulation Non-Insulated |
Pin Size - Above Flange 0.020" (0.51mm) Dia | Board Thickness 0.093" (2.36mm) |
Pin Size - Below Flange 0.020" (0.51mm) Dia | Contact Material Brass |
Length - Above Flange 0.250" (6.35mm) | Contact Finish Gold |
Length - Below Flange 0.100" (2.54mm) | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,98700 Kč | 109,87 Kč |
| 25 | 9,82320 Kč | 245,58 Kč |
| 100 | 8,33100 Kč | 833,10 Kč |
| 500 | 6,92266 Kč | 3 461,33 Kč |
| 1 000 | 6,40638 Kč | 6 406,38 Kč |
| 2 500 | 5,79670 Kč | 14 491,75 Kč |
| 5 000 | 5,55397 Kč | 27 769,85 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |











