
2089-440-AL | |
---|---|
DigiKey Part Number | 1772-3932-ND |
Manufacturer | |
Manufacturer Product Number | 2089-440-AL |
Description | HEX STANDOFF #4-40 ALUM 63.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 2.500" (63.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 2.500" (63.50mm) | |
Length - Overall | 2.500" (63.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 70,82000 Kč | 70,82 Kč |
5 | 60,28200 Kč | 301,41 Kč |
10 | 56,55300 Kč | 565,53 Kč |
25 | 52,23320 Kč | 1 305,83 Kč |
50 | 49,37120 Kč | 2 468,56 Kč |
100 | 46,81330 Kč | 4 681,33 Kč |
250 | 43,83964 Kč | 10 959,91 Kč |
500 | 41,86122 Kč | 20 930,61 Kč |
1 000 | 40,08879 Kč | 40 088,79 Kč |
Unit Price without VAT: | 70,82000 Kč |
---|---|
Unit Price with VAT: | 85,69220 Kč |