



Category | Shape Rectangular, Fins |
Mfr | Length 2.170" (55.12mm) |
Series | Width 2.200" (55.88mm) |
Packaging Box | Fin Height 1.712" (43.48mm) |
Part Status Active | Power Dissipation @ Temperature Rise 5.0W @ 20°C |
Type Top Mount | Thermal Resistance @ Forced Air Flow 1.00°C/W @ 300 LFM |
Package Cooled | Material |
Attachment Method Clip and PC Pin | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,79000 Kč | 365,79 Kč |
| 10 | 323,76800 Kč | 3 237,68 Kč |
| 25 | 308,38520 Kč | 7 709,63 Kč |
| 80 | 289,88525 Kč | 23 190,82 Kč |
| 160 | 279,37969 Kč | 44 700,75 Kč |
| 320 | 269,24291 Kč | 86 157,73 Kč |
| 560 | 261,31786 Kč | 146 338,00 Kč |
| Unit Price without VAT: | 365,79000 Kč |
|---|---|
| Unit Price with VAT: | 442,60590 Kč |








