
Category | Contact Termination Solder |
Mfr | Shield Termination Solder |
Series | Mounting Type Through Hole |
Packaging Tray | Fastening Type Threaded |
Part Status Active | Number of Ports 1 |
Connector Style | Base Product Number |
Connector Type Jack, Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 10 | 69,81800 Kč | 698,18 Kč |
| 25 | 65,43800 Kč | 1 635,95 Kč |
| 50 | 62,30940 Kč | 3 115,47 Kč |
| 100 | 59,33190 Kč | 5 933,19 Kč |
| 250 | 55,61616 Kč | 13 904,04 Kč |
| 500 | 52,96200 Kč | 26 481,00 Kč |
| 1 600 | 48,79200 Kč | 78 067,20 Kč |
| 3 200 | 46,46562 Kč | 148 689,98 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |











