



2069-440-SS | |
---|---|
DigiKey Part Number | 1772-1827-ND |
Manufacturer | |
Manufacturer Product Number | 2069-440-SS |
Description | HEX STANDOFF #4-40 SS 1 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 1.250" (31.75mm) 1 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 2069-440-SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 1.250" (31.75mm) 1 1/4" | |
Length - Overall | 1.250" (31.75mm) 1 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 56,45000 Kč | 56,45 Kč |
5 | 47,95000 Kč | 239,75 Kč |
10 | 44,90900 Kč | 449,09 Kč |
25 | 41,42680 Kč | 1 035,67 Kč |
50 | 39,11040 Kč | 1 955,52 Kč |
100 | 37,04200 Kč | 3 704,20 Kč |
250 | 34,63696 Kč | 8 659,24 Kč |
500 | 33,03804 Kč | 16 519,02 Kč |
1 000 | 31,60536 Kč | 31 605,36 Kč |
Unit Price without VAT: | 56,45000 Kč |
---|---|
Unit Price with VAT: | 68,30450 Kč |