



2065-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1677-ND |
Manufacturer | |
Manufacturer Product Number | 2065-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUMINUM 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | 2065-440-AL-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,42000 Kč | 16,42 Kč |
| 5 | 13,72400 Kč | 68,62 Kč |
| 10 | 12,79800 Kč | 127,98 Kč |
| 25 | 11,69520 Kč | 292,38 Kč |
| 50 | 10,97120 Kč | 548,56 Kč |
| 100 | 10,32500 Kč | 1 032,50 Kč |
| 250 | 9,57268 Kč | 2 393,17 Kč |
| 500 | 9,07424 Kč | 4 537,12 Kč |
| 1 000 | 8,62776 Kč | 8 627,76 Kč |
| Unit Price without VAT: | 16,42000 Kč |
|---|---|
| Unit Price with VAT: | 19,86820 Kč |




