



1897 | |
---|---|
DigiKey Part Number | 36-1897-ND |
Manufacturer | |
Manufacturer Product Number | 1897 |
Description | HEX STANDOFF #4-40 ALUMINUM 1" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,37000 Kč | 19,37 Kč |
10 | 16,03900 Kč | 160,39 Kč |
1 000 | 8,95690 Kč | 8 956,90 Kč |
2 500 | 8,12370 Kč | 20 309,25 Kč |
5 000 | 7,29054 Kč | 36 452,70 Kč |
Unit Price without VAT: | 19,37000 Kč |
---|---|
Unit Price with VAT: | 23,43770 Kč |