2061-256-SS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2061-256-SS

DigiKey Part Number
1772-1702-ND
Manufacturer
Manufacturer Product Number
2061-256-SS
Description
HEX STANDOFF #2-56 SS 3/4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #2-56 Stainless Steel 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
EDA/CAD Models
2061-256-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
0.750" (19.05mm) 3/4"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,15000 Kč31,15 Kč
526,22800 Kč131,14 Kč
1024,52300 Kč245,23 Kč
2522,51520 Kč562,88 Kč
5021,18900 Kč1 059,45 Kč
10020,00380 Kč2 000,38 Kč
25018,63008 Kč4 657,52 Kč
50017,71694 Kč8 858,47 Kč
1 00016,89957 Kč16 899,57 Kč
Manufacturers Standard Package
Unit Price without VAT:31,15000 Kč
Unit Price with VAT:37,69150 Kč