



4509-256-SS | |
|---|---|
DigiKey Part Number | 1772-1881-ND |
Manufacturer | |
Manufacturer Product Number | 4509-256-SS |
Description | HEX STANDOFF #2-56 SS 3/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Stainless Steel 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | 4509-256-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.906" (23.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,57000 Kč | 75,57 Kč |
| 5 | 64,41400 Kč | 322,07 Kč |
| 10 | 60,45600 Kč | 604,56 Kč |
| 25 | 55,85840 Kč | 1 396,46 Kč |
| 50 | 52,81860 Kč | 2 640,93 Kč |
| 100 | 50,09480 Kč | 5 009,48 Kč |
| 250 | 46,92972 Kč | 11 732,43 Kč |
| 500 | 44,82388 Kč | 22 411,94 Kč |
| 1 000 | 42,93695 Kč | 42 936,95 Kč |
| Unit Price without VAT: | 75,57000 Kč |
|---|---|
| Unit Price with VAT: | 91,43970 Kč |



