
2057-256-SS | |
|---|---|
DigiKey Part Number | 1772-1435-ND |
Manufacturer | |
Manufacturer Product Number | 2057-256-SS |
Description | HEX STANDOFF #2-56 SS 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Stainless Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 2057-256-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,42000 Kč | 24,42 Kč |
| 5 | 20,58600 Kč | 102,93 Kč |
| 10 | 19,19800 Kč | 191,98 Kč |
| 25 | 17,60640 Kč | 440,16 Kč |
| 50 | 16,54960 Kč | 827,48 Kč |
| 100 | 15,60650 Kč | 1 560,65 Kč |
| 250 | 14,51104 Kč | 3 627,76 Kč |
| 500 | 13,78312 Kč | 6 891,56 Kč |
| 1 000 | 13,13120 Kč | 13 131,20 Kč |
| Unit Price without VAT: | 24,42000 Kč |
|---|---|
| Unit Price with VAT: | 29,54820 Kč |








