
1533-B-6-AL-7 | |
|---|---|
DigiKey Part Number | 1772-3826-ND |
Manufacturer | |
Manufacturer Product Number | 1533-B-6-AL-7 |
Description | ROUND SPACER ALUMINUM 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.250" (6.35mm) 1/4" Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.250" (6.35mm) 1/4" |
Mfr | Between Board Height 0.250" (6.35mm) 1/4" |
Packaging Bulk | Length - Overall 0.355" (9.02mm) |
Part Status Active | Material |
Type | Plating Iridite |
Threaded/Unthreaded Unthreaded | Color Clear |
Gender Female, Swage | Base Product Number |
Diameter - Inside 0.140" (3.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 5 | 31,79000 Kč | 158,95 Kč |
| 10 | 29,69100 Kč | 296,91 Kč |
| 25 | 27,29760 Kč | 682,44 Kč |
| 50 | 25,71000 Kč | 1 285,50 Kč |
| 100 | 24,29050 Kč | 2 429,05 Kč |
| 250 | 22,64340 Kč | 5 660,85 Kč |
| 500 | 21,54772 Kč | 10 773,86 Kč |
| 1 000 | 20,56670 Kč | 20 566,70 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |





