
1063-SS | |
|---|---|
DigiKey Part Number | 1772-3375-ND |
Manufacturer | |
Manufacturer Product Number | 1063-SS |
Description | WASHER FLAT 1/4"-20 STN STEEL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Flat Washer 0.012" (0.31mm) Thick Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | 1/4"-20 | |
Diameter - Inside | 0.204" (5.18mm) | |
Diameter - Outside | 0.312" (7.92mm) 5/16" | |
Thickness | 0.012" (0.31mm) | |
Plating | - | |
Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 Kč | 6,45 Kč |
| 5 | 5,41000 Kč | 27,05 Kč |
| 10 | 4,99300 Kč | 49,93 Kč |
| 25 | 4,54400 Kč | 113,60 Kč |
| 50 | 4,24020 Kč | 212,01 Kč |
| 100 | 3,96980 Kč | 396,98 Kč |
| 250 | 3,65768 Kč | 914,42 Kč |
| 500 | 3,45088 Kč | 1 725,44 Kč |
| 1 000 | 3,26571 Kč | 3 265,71 Kč |
| Unit Price without VAT: | 6,45000 Kč |
|---|---|
| Unit Price with VAT: | 7,80450 Kč |










