Parametric Equivalent
Parametric Equivalent

R941920601 | |
|---|---|
DigiKey Part Number | 2201-R941920601-ND |
Manufacturer | |
Manufacturer Product Number | R941920601 |
Description | BAN4 F DPIS INSUL BHD SP BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Quick Connect Black |
Category | Plug/Mating Plug Diameter Standard Tip |
Manufacturer Radiall USA, Inc. | Mounting Type Panel Mount |
Packaging Bulk | Termination Quick Connect |
Part Status Active | Insulation Mating End Insulated |
Type Tip Jack | Color Black |
Gender Female | Body Material Polyvinyl Chloride (PVC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1509-103 | ABBATRON | 500 | 6463-1509-103-ND | 36,78800 Kč | Parametric Equivalent |
| 72922-0 | Pomona Electronics | 2 374 | 501-1211-ND | 94,28000 Kč | Parametric Equivalent |
| 975455700 | Altech Corporation | 0 | 975455700-ND | 96,17080 Kč | Parametric Equivalent |
| BU-P72922-0 | Mueller Electric Co | 7 | 314-1550-ND | 82,94000 Kč | Parametric Equivalent |
| CT3071-0 | Cal Test Electronics | 0 | 1768-CT3071-0-ND | 72,44320 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 531,50770 Kč | 53 150,77 Kč |
| Unit Price without VAT: | 531,50770 Kč |
|---|---|
| Unit Price with VAT: | 643,12432 Kč |




