New at DigiKey
Image for 1509-103 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1509-103

DigiKey Part Number
6463-1509-103-ND
Manufacturer
Manufacturer Product Number
1509-103
Description
BAN JK 1509-103 INSUL ""D"" BL-P
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tip Jack Connector Standard Tip Quick Connect Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
ABBATRON
Termination
Quick Connect
Packaging
Bag
Insulation
Mating End Insulated
Part Status
Active
Color
Black
Type
Tip Jack
Contact Finish
Tin
Gender
Female
Contact Material
Brass
Plug/Mating Plug Diameter
Standard Tip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
536,78800 Kč183,94 Kč
1035,02500 Kč350,25 Kč
1534,03067 Kč510,46 Kč
2532,83240 Kč820,81 Kč
3532,05486 Kč1 121,92 Kč
5031,25760 Kč1 562,88 Kč
Manufacturers Standard Package
Unit Price without VAT:36,78800 Kč
Unit Price with VAT:44,51348 Kč