Parametric Equivalent
Parametric Equivalent

975455700 | |
|---|---|
DigiKey Part Number | 975455700-ND |
Manufacturer | |
Manufacturer Product Number | 975455700 |
Description | CONN TIP JACK QUICK CONNECT BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Quick Connect Black |
Category | Termination Quick Connect |
Manufacturer Altech Corporation | Insulation Mating End Insulated |
Packaging Bulk | Color Black |
Part Status Active | Contact Finish Gold |
Type Tip Jack | Contact Material Brass |
Gender Female | Body Material Polyamide (PA), Nylon |
Plug/Mating Plug Diameter Standard Tip | Operating Temperature -15°C ~ 70°C |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1509-103 | ABBATRON | 500 | 6463-1509-103-ND | 36,78800 Kč | Parametric Equivalent |
| 72922-0 | Pomona Electronics | 2 374 | 501-1211-ND | 94,28000 Kč | Parametric Equivalent |
| BU-P72922-0 | Mueller Electric Co | 7 | 314-1550-ND | 82,94000 Kč | Parametric Equivalent |
| CT3071-0 | Cal Test Electronics | 0 | 1768-CT3071-0-ND | 72,44320 Kč | Parametric Equivalent |
| R941920601 | Radiall USA, Inc. | 0 | 2201-R941920601-ND | 531,50770 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 96,17080 Kč | 4 808,54 Kč |
| Unit Price without VAT: | 96,17080 Kč |
|---|---|
| Unit Price with VAT: | 116,36667 Kč |




