RF Switch IC General Purpose SP4T 50Ohm Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R591362440

DigiKey Part Number
2201-R591362440-ND
Manufacturer
Manufacturer Product Number
R591362440
Description
IC RF SWITCH SP4T 6GHZ MODULE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP4T 50Ohm Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
0.3dB (max)
Manufacturer
Radiall USA, Inc.
Test Frequency
6GHz
Packaging
Bulk
Impedance
50Ohm
Part Status
Active
Voltage - Supply
10.2V ~ 13V
RF Type
General Purpose
Operating Temperature
-40°C ~ 85°C
Circuit
SP4T
Package / Case
Module, SMA Connectors
Frequency Range
0Hz ~ 6GHz
Supplier Device Package
Module
Isolation
70dB (min)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127 974,80000 Kč27 974,80 Kč
Manufacturers Standard Package
Unit Price without VAT:27 974,80000 Kč
Unit Price with VAT:33 849,50800 Kč