RF Switch IC General Purpose SP6T 50Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R583423141

DigiKey Part Number
2201-R583423141-ND
Manufacturer
Manufacturer Product Number
R583423141
Description
IC RF SWITCH SP6T 18GHZ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP6T 50Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
60dB (min)
Manufacturer
Radiall USA, Inc.
Insertion Loss
0.5dB (max)
Series
Test Frequency
18GHz
Packaging
Bulk
Impedance
50Ohm
Part Status
Active
Voltage - Supply
24V ~ 30V
RF Type
General Purpose
Operating Temperature
-273°C ~ 85°C
Circuit
SP6T
Package / Case
Module, SMA Connectors
Frequency Range
0Hz ~ 18GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179 228,39000 Kč79 228,39 Kč
Manufacturers Standard Package
Unit Price without VAT:79 228,39000 Kč
Unit Price with VAT:95 866,35190 Kč