
HMC-C071 | |
|---|---|
DigiKey Part Number | 1127-3637-ND |
Manufacturer | |
Manufacturer Product Number | HMC-C071 |
Description | IC RF SWITCH SP4T 20GHZ MODULE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm Module |
Datasheet | Datasheet |
Category | Test Frequency 20GHz |
Manufacturer Analog Devices Inc. | P1dB 24dBm |
Packaging Bulk | IIP3 40dBm |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 5V |
Topology Absorptive | Operating Temperature -55°C ~ 85°C |
Circuit SP4T | Package / Case Module, SMA Connectors |
Frequency Range 0Hz ~ 20GHz | Supplier Device Package Module |
Isolation 38dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125 298,85000 Kč | 125 298,85 Kč |
| Unit Price without VAT: | 125 298,85000 Kč |
|---|---|
| Unit Price with VAT: | 151 611,60850 Kč |


