Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R414410150 | |
|---|---|
DigiKey Part Number | 2201-R414410150-ND |
Manufacturer | |
Manufacturer Product Number | R414410150 |
Description | PRECISION ATTENUATOR: BNC 10DB 4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 4 GHz 50 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 4 GHz |
Manufacturer Radiall USA, Inc. | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case BNC In-Line Module |
Attenuation Value 10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R414410000 | Radiall USA, Inc. | 0 | 2201-R414410000-ND | 4 866,13000 Kč | Parametric Equivalent |
| ATT-0313-10-BNC-10 | Cinch Connectivity Solutions | 0 | 116-ATT-0313-10-BNC-10-ND | 5 294,87800 Kč | Parametric Equivalent |
| BA-PJ-10 | TYCLON | 99 | 4912-BA-PJ-10-ND | 871,13000 Kč | Parametric Equivalent |
| CT3369A-10 | Cal Test Electronics | 0 | CT3369A-10-ND | 1 668,44000 Kč | Parametric Equivalent |
| LCAT7437-10 | L-com | 0 | 5073-LCAT7437-10-ND | 1 263,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 615,51000 Kč | 13 615,51 Kč |
| Unit Price without VAT: | 13 615,51000 Kč |
|---|---|
| Unit Price with VAT: | 16 474,76710 Kč |







