Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7437-10 | |
|---|---|
DigiKey Part Number | 6099-PE7437-10-ND |
Manufacturer | |
Manufacturer Product Number | PE7437-10 |
Description | 10DB ATTN BNC 2W 4GHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 4 GHz 50 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 4 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case BNC In-Line Module |
Attenuation Value 10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATT-0313-10-BNC-10 | Cinch Connectivity Solutions | 0 | 116-ATT-0313-10-BNC-10-ND | 5 294,87800 Kč | Parametric Equivalent |
| CT3369A-10 | Cal Test Electronics | 0 | CT3369A-10-ND | 1 668,44000 Kč | Parametric Equivalent |
| R412410000 | Radiall USA, Inc. | 0 | 2201-R412410000-ND | 7 105,67700 Kč | Parametric Equivalent |
| R414410000 | Radiall USA, Inc. | 0 | 2201-R414410000-ND | 4 866,13000 Kč | Parametric Equivalent |
| R414410150 | Radiall USA, Inc. | 0 | 2201-R414410150-ND | 13 615,51000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 605,66000 Kč | 1 605,66 Kč |
| 10 | 1 410,62400 Kč | 14 106,24 Kč |
| 25 | 1 343,13600 Kč | 33 578,40 Kč |
| 100 | 1 250,72520 Kč | 125 072,52 Kč |
| Unit Price without VAT: | 1 605,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 942,84860 Kč |








