RF Attenuators 10dB 0 Hz ~ 8 GHz 50 Ohms 2W BNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R414410000

DigiKey Part Number
2201-R414410000-ND
Manufacturer
Manufacturer Product Number
R414410000
Description
ATTENUATOR: BNC 10DB 8GHZ 2W 50O
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 8 GHz 50 Ohms 2W BNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 8 GHz
Manufacturer
Radiall USA, Inc.
Power (Watts)
2W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
BNC In-Line Module
Attenuation Value
10dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
54 866,13000 Kč24 330,65 Kč
Manufacturers Standard Package
Unit Price without VAT:4 866,13000 Kč
Unit Price with VAT:5 888,01730 Kč