Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R413813000 | |
|---|---|
DigiKey Part Number | 2201-R413813000-ND |
Manufacturer | |
Manufacturer Product Number | R413813000 |
Description | ATTENUATOR: SMA.86 13DB 18GHZ 2W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 13dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Radiall USA, Inc. | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 13dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R411813121 | Radiall USA, Inc. | 0 | 2201-R411813121-ND | 2 733,12100 Kč | Parametric Equivalent |
| R413813121 | Radiall USA, Inc. | 0 | 2201-R413813121-ND | 5 389,34600 Kč | Parametric Equivalent |
| M3933/16-32N | Cinch Connectivity Solutions | 0 | 116-M3933/16-32N-ND | 8 401,77250 Kč | Parametric Equivalent |
| M3933/16-32N | Amphenol SV Microwave | 0 | SVM3933/16-32N-ND | 3 979,70040 Kč | Parametric Equivalent |
| M3933/16-32S | Cinch Connectivity Solutions | 0 | 116-M3933/16-32S-ND | 9 765,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2 390,28600 Kč | 11 951,43 Kč |
| Unit Price without VAT: | 2 390,28600 Kč |
|---|---|
| Unit Price with VAT: | 2 892,24606 Kč |







