Parametric Equivalent

M3933/30-26N | |
|---|---|
DigiKey Part Number | M3933/30-26N-ND |
Manufacturer | |
Manufacturer Product Number | M3933/30-26N |
Description | RF ATTENUATOR 13DB 50OHM SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 13dB 0 Hz ~ 32 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 13dB | |
Frequency Range | 0 Hz ~ 32 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3 933,89120 Kč | 98 347,28 Kč |
| Unit Price without VAT: | 3 933,89120 Kč |
|---|---|
| Unit Price with VAT: | 4 760,00835 Kč |


