Image for M3933/25-81N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3933/25-81N

DigiKey Part Number
116-M3933/25-81N-ND
Manufacturer
Manufacturer Product Number
M3933/25-81N
Description
RF ATTENUATOR 13DB 50OHM SMA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF Attenuators 13dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Midwest Microwave
Series
-
Packaging
Bag
Part Status
Active
Attenuation Value
13dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
66 848,81333 Kč41 092,88 Kč
Unit Price without VAT:6 848,81333 Kč
Unit Price with VAT:8 287,06413 Kč