
R404N01000 | |
|---|---|
DigiKey Part Number | 2201-R404N01000-ND |
Manufacturer | |
Manufacturer Product Number | R404N01000 |
Description | TERM SMA M 18 GHZ 2W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 352,18000 Kč | 1 352,18 Kč |
| 10 | 1 149,38600 Kč | 11 493,86 Kč |
| 30 | 1 063,69300 Kč | 31 910,79 Kč |
| 50 | 1 026,06860 Kč | 51 303,43 Kč |
| 100 | 977,16000 Kč | 97 716,00 Kč |
| Unit Price without VAT: | 1 352,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 636,13780 Kč |










