
R143083000 | |
|---|---|
DigiKey Part Number | 2201-R143083000-ND |
Manufacturer | |
Manufacturer Product Number | R143083000 |
Description | TNC M STR CR 5/50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-142, 223, 400 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.18dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,89000 Kč | 368,89 Kč |
| 10 | 313,56700 Kč | 3 135,67 Kč |
| 25 | 293,92240 Kč | 7 348,06 Kč |
| 50 | 279,89480 Kč | 13 994,74 Kč |
| 100 | 266,54150 Kč | 26 654,15 Kč |
| 250 | 249,86676 Kč | 62 466,69 Kč |
| 500 | 237,95656 Kč | 118 978,28 Kč |
| Unit Price without VAT: | 368,89000 Kč |
|---|---|
| Unit Price with VAT: | 446,35690 Kč |







