MMBX Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R223424800

DigiKey Part Number
2201-R223424800TR-ND - Tape & Reel (TR)
2201-R223424800CT-ND - Cut Tape (CT)
2201-R223424800DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R223424800
Description
MMBX F F SMT TR750
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
MMBX Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Center Contact Material
Brass
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Jack, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Liquid Crystal Polymer (LCP)
Shield Termination
Solder
Operating Temperature
-55°C ~ 155°C
Impedance
50 Ohms
Voltage Rating
330 V
Mounting Type
Surface Mount
Mating Cycles
100
Fastening Type
Snap-On
Base Product Number
Frequency - Max
12.4 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R223424000Radiall USA, Inc.1742201-R223424000-ND174,07000 KčParametric Equivalent
R223424000WRadiall USA, Inc.172201-R223424000W-ND216,70000 KčParametric Equivalent
82_MMBX-S50-0-1/111_NEHuber+Suhner, Inc.1 0123628-82_MMBX-S50-0-1/111_NE-ND242,95000 KčParametric Equivalent
82_MMBX-S50-0-1/111_NHHuber+Suhner, Inc.2 9633628-82_MMBX-S50-0-1/111_NH-ND186,04000 KčParametric Equivalent
82_MMBX-S50-0-1/111_NMHuber+Suhner, Inc.1263628-82_MMBX-S50-0-1/111_NMCT-ND180,16000 KčParametric Equivalent
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1152,45000 Kč152,45 Kč
10129,53700 Kč1 295,37 Kč
25121,41880 Kč3 035,47 Kč
50115,62340 Kč5 781,17 Kč
100110,10090 Kč11 010,09 Kč
250103,21020 Kč25 802,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75095,51711 Kč71 637,83 Kč
1 50090,96263 Kč136 443,95 Kč
2 25088,40121 Kč198 902,72 Kč
Manufacturers Standard Package
Unit Price without VAT:152,45000 Kč
Unit Price with VAT:184,46450 Kč