
R223424000 | |
|---|---|
DigiKey Part Number | 2201-R223424000-ND |
Manufacturer | |
Manufacturer Product Number | R223424000 |
Description | MMBX F F SMT C100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MMBX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | R223424000 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 330 V |
Mounting Type Surface Mount | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 12.4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,07000 Kč | 174,07 Kč |
| 10 | 147,93100 Kč | 1 479,31 Kč |
| 25 | 138,65400 Kč | 3 466,35 Kč |
| 50 | 132,03540 Kč | 6 601,77 Kč |
| 100 | 125,72970 Kč | 12 572,97 Kč |
| 300 | 116,35623 Kč | 34 906,87 Kč |
| 500 | 112,24018 Kč | 56 120,09 Kč |
| 1 000 | 106,88801 Kč | 106 888,01 Kč |
| Unit Price without VAT: | 174,07000 Kč |
|---|---|
| Unit Price with VAT: | 210,62470 Kč |




