
ECS-2520MVQ-240-BP-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVQ-240-BP-TR-ND - Tape & Reel (TR) 50-ECS-2520MVQ-240-BP-CT-ND - Cut Tape (CT) 50-ECS-2520MVQ-240-BP-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVQ-240-BP-TR |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MVQ-240-BP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,89000 Kč | 25,89 Kč |
| 10 | 22,54500 Kč | 225,45 Kč |
| 25 | 21,31120 Kč | 532,78 Kč |
| 50 | 20,42700 Kč | 1 021,35 Kč |
| 100 | 19,58280 Kč | 1 958,28 Kč |
| 250 | 18,51896 Kč | 4 629,74 Kč |
| 500 | 17,75358 Kč | 8 876,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,01956 Kč | 17 019,56 Kč |
| 2 000 | 16,31638 Kč | 32 632,76 Kč |
| 3 000 | 15,91878 Kč | 47 756,34 Kč |
| 5 000 | 15,43201 Kč | 77 160,05 Kč |
| 7 000 | 15,11964 Kč | 105 837,48 Kč |
| 10 000 | 14,95167 Kč | 149 516,70 Kč |
| Unit Price without VAT: | 25,89000 Kč |
|---|---|
| Unit Price with VAT: | 31,32690 Kč |


