Parametric Equivalent
Parametric Equivalent

R222645000 | |
|---|---|
DigiKey Part Number | 2201-R222645000-ND |
Manufacturer | |
Manufacturer Product Number | R222645000 |
Description | SMP / HERMETIC STRAIGHT MALE REC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Features Full Detent |
Part Status Active | Housing Color Gold |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Operating Temperature -65°C ~ 165°C |
Shield Termination Solder | Voltage Rating 335 V |
Impedance 50 Ohms | Mating Cycles 100 |
Mounting Type Through Hole | Base Product Number |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R222426020 | Radiall USA, Inc. | 13 | 2201-R222426020-ND | 545,53000 Kč | Parametric Equivalent |
| R222426020W | Radiall USA, Inc. | 0 | 2201-R222426020W-ND | 581,74520 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 038,66190 Kč | 103 866,19 Kč |
| Unit Price without VAT: | 1 038,66190 Kč |
|---|---|
| Unit Price with VAT: | 1 256,78090 Kč |



