SMP Connector Receptacle, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R222426020

DigiKey Part Number
2201-R222426020-ND
Manufacturer
Manufacturer Product Number
R222426020
Description
SMP / STRAIGHT MALE RECEPTACLE S
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMP Connector Receptacle, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Full Detent
Packaging
Box
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Stainless Steel
Connector Type
Receptacle, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Through Hole
Voltage Rating
335 V
Fastening Type
Snap-On
Mating Cycles
500
Frequency - Max
40 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1545,53000 Kč545,53 Kč
10463,69900 Kč4 636,99 Kč
25434,65880 Kč10 866,47 Kč
50413,91680 Kč20 695,84 Kč
100394,17450 Kč39 417,45 Kč
300364,80597 Kč109 441,79 Kč
500351,91052 Kč175 955,26 Kč
Manufacturers Standard Package
Unit Price without VAT:545,53000 Kč
Unit Price with VAT:660,09130 Kč