Parametric Equivalent
Parametric Equivalent

R222426020W | |
|---|---|
DigiKey Part Number | 2201-R222426020W-ND |
Manufacturer | |
Manufacturer Product Number | R222426020W |
Description | SMP / STRAIGHT MALE RECEPTACLE S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Male Pin 50 Ohms Through Hole Solder |
Category | Number of Ports 1 |
Mfr | Features Full Detent |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Receptacle, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 100 |
Frequency - Max 40 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R222426020 | Radiall USA, Inc. | 13 | 2201-R222426020-ND | 545,53000 Kč | Parametric Equivalent |
| R222645000 | Radiall USA, Inc. | 0 | 2201-R222645000-ND | 1 038,66190 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 581,74520 Kč | 14 543,63 Kč |
| Unit Price without VAT: | 581,74520 Kč |
|---|---|
| Unit Price with VAT: | 703,91169 Kč |



