
R161418000 | |
|---|---|
DigiKey Part Number | 2201-R161418000-ND |
Manufacturer | |
Manufacturer Product Number | R161418000 |
Description | N / UNIVERSAL 3/4 INCH SQUARE FL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder Cup |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Box | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish White Bronze |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder Cup | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount, Through Hole | Mating Cycles 500 |
Mounting Feature Flange | Insertion Loss 0.15dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,16000 Kč | 504,16 Kč |
| 10 | 428,42200 Kč | 4 284,22 Kč |
| 25 | 401,59920 Kč | 10 039,98 Kč |
| 50 | 382,43240 Kč | 19 121,62 Kč |
| 100 | 364,19350 Kč | 36 419,35 Kč |
| 250 | 341,41488 Kč | 85 353,72 Kč |
| 500 | 325,14060 Kč | 162 570,30 Kč |
| Unit Price without VAT: | 504,16000 Kč |
|---|---|
| Unit Price with VAT: | 610,03360 Kč |





