
R161419020 | |
|---|---|
DigiKey Part Number | 2201-R161419020-ND |
Manufacturer | |
Manufacturer Product Number | R161419020 |
Description | N / SQUARE FLANGE JACK RECEPTACL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder Tab |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Box | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish White Bronze |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder Tab | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 1400 V |
Mounting Type Panel Mount, Through Hole | Mating Cycles 500 |
Mounting Feature Flange | Insertion Loss 0.15dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,76000 Kč | 415,76 Kč |
| 10 | 353,33300 Kč | 3 533,33 Kč |
| 25 | 331,20560 Kč | 8 280,14 Kč |
| 50 | 315,40260 Kč | 15 770,13 Kč |
| 100 | 300,35540 Kč | 30 035,54 Kč |
| 250 | 281,56640 Kč | 70 391,60 Kč |
| 500 | 268,14320 Kč | 134 071,60 Kč |
| Unit Price without VAT: | 415,76000 Kč |
|---|---|
| Unit Price with VAT: | 503,06960 Kč |


