



R161416130 | |
|---|---|
DigiKey Part Number | 2201-R161416130-ND |
Manufacturer | |
Manufacturer Product Number | R161416130 |
Description | N F SQF C50 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Features Extended Insulation |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 1.4 kV |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,05000 Kč | 447,05 Kč |
| 10 | 379,85400 Kč | 3 798,54 Kč |
| 25 | 356,06720 Kč | 8 901,68 Kč |
| 50 | 339,07580 Kč | 16 953,79 Kč |
| 100 | 322,90090 Kč | 32 290,09 Kč |
| 250 | 302,70380 Kč | 75 675,95 Kč |
| 500 | 288,27524 Kč | 144 137,62 Kč |
| Unit Price without VAT: | 447,05000 Kč |
|---|---|
| Unit Price with VAT: | 540,93050 Kč |







