


R161168000 | |
---|---|
DigiKey Part Number | 2201-R161168000-ND |
Manufacturer | |
Manufacturer Product Number | R161168000 |
Description | N M RA CL 10+11/50 C50 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | R161168000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-213, 214, 393 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 7 pcs - 1 Connector, 1 Braid Clamp, 1 Contact, 1 Clamp Nut, 1 Gasket, 1 SLeeve, 1 Washer | |
Body Material | Brass | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 1.4 kV | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 017,96000 Kč | 1 017,96 Kč |
10 | 865,17400 Kč | 8 651,74 Kč |
25 | 811,02840 Kč | 20 275,71 Kč |
50 | 772,34720 Kč | 38 617,36 Kč |
100 | 735,52190 Kč | 73 552,19 Kč |
250 | 692,85744 Kč | 173 214,36 Kč |
Unit Price without VAT: | 1 017,96000 Kč |
---|---|
Unit Price with VAT: | 1 231,73160 Kč |