R125272000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R125272000

DigiKey Part Number
2201-R125272000-ND
Manufacturer
Manufacturer Product Number
R125272000
Description
SMA / STRAIGHT SQUARE FLANGE JAC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Crimp or Solder
Datasheet
 Datasheet
EDA/CAD Models
R125272000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp or Solder
Shield Termination
Clamp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
RG-174, 316
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1972,34000 Kč972,34 Kč
10826,45100 Kč8 264,51 Kč
25774,72600 Kč19 368,15 Kč
50737,77360 Kč36 888,68 Kč
100702,59380 Kč70 259,38 Kč
300659,00913 Kč197 702,74 Kč
Manufacturers Standard Package
Unit Price without VAT:972,34000 Kč
Unit Price with VAT:1 176,53140 Kč