
R143004000 | |
|---|---|
DigiKey Part Number | 2201-R143004000-ND |
Manufacturer | |
Manufacturer Product Number | R143004000 |
Description | TNC / STRAIGHT PLUG CLAMP TYPE C |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Box | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Clamp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-174, 179, 316, RD-179, 316 | Insertion Loss 0.18dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 650,52000 Kč | 650,52 Kč |
| 10 | 552,91900 Kč | 5 529,19 Kč |
| 25 | 518,29800 Kč | 12 957,45 Kč |
| 50 | 493,56640 Kč | 24 678,32 Kč |
| 100 | 470,02760 Kč | 47 002,76 Kč |
| 250 | 440,63128 Kč | 110 157,82 Kč |
| 500 | 419,63286 Kč | 209 816,43 Kč |
| Unit Price without VAT: | 650,52000 Kč |
|---|---|
| Unit Price with VAT: | 787,12920 Kč |






