TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R143008000

DigiKey Part Number
2201-R143008000-ND
Manufacturer
Manufacturer Product Number
R143008000
Description
TNC / STRAIGHT PLUG CLAMP TYPE C
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
R143008000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Box
Center Contact Material
Brass
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Nickel
Connector Type
Plug, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Clamp
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
500 V
Mounting Type
Free Hanging (In-Line)
Mating Cycles
500
Cable Group
RG-58, 141, 142, 223, 400
Insertion Loss
0.18dB
Fastening Type
Threaded
Base Product Number
Frequency - Max
11 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 164
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1341,01000 Kč341,01 Kč
10289,77200 Kč2 897,72 Kč
25271,63000 Kč6 790,75 Kč
50258,66180 Kč12 933,09 Kč
100246,31910 Kč24 631,91 Kč
300227,96130 Kč68 388,39 Kč
500219,90114 Kč109 950,57 Kč
1 000209,41956 Kč209 419,56 Kč
Manufacturers Standard Package
Unit Price without VAT:341,01000 Kč
Unit Price with VAT:412,62210 Kč