R125753000W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 177
Unit Price: 2 995,15000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 366
Unit Price: 873,31000 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 899
Unit Price: 2 168,25000 Kč
Datasheet

Parametric Equivalent


Pasternack
In Stock: 7
Unit Price: 1 868,61000 Kč
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 2 217,39000 Kč
Datasheet

Parametric Equivalent


Pasternack
In Stock: 250
Unit Price: 3 045,13000 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 95
Unit Price: 876,67000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 15
Unit Price: 2 908,01000 Kč
Datasheet
Image for R125753000W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R125753000W

DigiKey Part Number
2201-R125753000W-ND
Manufacturer
Manufacturer Product Number
R125753000W
Description
COAX ADAPT SMA TO SMA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Mounting Feature
Bulkhead
Packaging
Bulk
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
18 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Same Series
Features
Hermetically Sealed
Adapter Series
Body Material
Stainless Steel
Center Gender
Female to Female
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
SMA Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
SMA Jack, Female Socket
Mating Cycles
500
Impedance
50 Ohms
Operating Temperature
-40°C ~ 100°C
Style
Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R125753000Radiall USA, Inc.1772201-R125753000-ND2 995,15000 KčParametric Equivalent
2503475-1TE Connectivity Linx366343-2503475-1-ND873,31000 KčParametric Equivalent
2991-6002Amphenol SV Microwave8992991-6002-ND2 168,25000 KčParametric Equivalent
PE1358Pasternack76099-PE1358-ND1 868,61000 KčParametric Equivalent
PE1359Pasternack06099-PE1359-ND2 217,39000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
253 123,44400 Kč78 086,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3 123,44400 Kč
Unit Price with VAT:3 779,36724 Kč