


PE9184 | |
|---|---|
DigiKey Part Number | 6099-PE9184-ND |
Manufacturer | |
Manufacturer Product Number | PE9184 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Retail Package | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Features Hermetically Sealed |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Female | Body Finish Gold |
Convert From (Adapter End) SMA Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 045,13000 Kč | 3 045,13 Kč |
| 10 | 2 588,63300 Kč | 25 886,33 Kč |
| 25 | 2 426,71360 Kč | 60 667,84 Kč |
| 50 | 2 311,05660 Kč | 115 552,83 Kč |
| Unit Price without VAT: | 3 045,13000 Kč |
|---|---|
| Unit Price with VAT: | 3 684,60730 Kč |


