Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM4944

DigiKey Part Number
5328-SM4944-ND
Manufacturer
Manufacturer Product Number
SM4944
Description
COAX ADAPT SMA TO SMA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Mounting Feature
Bulkhead
Packaging
Bulk
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
18 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Same Series
Features
Hermetically Sealed
Adapter Series
Body Material
Stainless Steel
Center Gender
Female to Female
Body Finish
Gold
Convert From (Adapter End)
SMA Jack, Female Socket
Center Contact Material
Beryllium Copper
Convert To (Adapter End)
SMA Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Mating Cycles
500
Style
Straight
Operating Temperature
-65°C ~ 165°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Factory Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 908,01000 Kč2 908,01 Kč
102 472,07400 Kč24 720,74 Kč
252 317,45680 Kč57 936,42 Kč
502 206,99480 Kč110 349,74 Kč
Manufacturers Standard Package
Unit Price without VAT:2 908,01000 Kč
Unit Price with VAT:3 518,69210 Kč