Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R125630000 | |
|---|---|
DigiKey Part Number | 2201-R125630000-ND |
Manufacturer | |
Manufacturer Product Number | R125630000 |
Description | SMA / SOLDERED JACK RECEPTACLE H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -40°C ~ 100°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R125630040 | Radiall USA, Inc. | 0 | 2201-R125630040-ND | 156,31900 Kč | Parametric Equivalent |
| 21_SMA-50-1-1/111_NE | Huber+Suhner, Inc. | 0 | 3628-21_SMA-50-1-1/111_NE-ND | 16,93900 Kč | Parametric Equivalent |
| BU-1420593001 | Mueller Electric Co | 30 | 314-BU-1420593001-ND | 7,50000 Kč | Parametric Equivalent |
| FMCN1418 | Fairview Microwave | 0 | 5328-FMCN1418-ND | 21,87000 Kč | Parametric Equivalent |
| FMCN1594 | Fairview Microwave | 0 | 5328-FMCN1594-ND | 28,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3 069,64720 Kč | 153 482,36 Kč |
| Unit Price without VAT: | 3 069,64720 Kč |
|---|---|
| Unit Price with VAT: | 3 714,27311 Kč |









